The MAX9981ETX+TD is a QFN-packaged RF mixer designed for operation at 915MHz. It has a gain of 2.7dB and a maximum power dissipation of 2.2W. The device is lead-free and RoHS compliant, and is packaged in a tape and reel format with 2500 units per reel. The mixer is suitable for use in a variety of applications, including wireless communication systems. It operates from a 5V supply voltage and has an operating supply current of 325mA.
Maxim MAX9981ETX+TD technical specifications.
| Package/Case | QFN |
| Frequency | 915MHz |
| Gain | 2.7dB |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Power Dissipation | 2.2W |
| Noise Figure | 10.8dB |
| Nominal Supply Current | 291mA |
| Operating Supply Current | 325mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9981 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.