
The MAX9982ETP+D is a 915MHz mixer with a gain of 2.6dB. It operates from a 5V supply and has a nominal supply current of 168mA. The device is lead free and RoHS compliant. It is available in a 5mm x 5mm package, packaged in quantities of 60 in rail/Tube packaging.
Sign in to ask questions about the Maxim MAX9982ETP+D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9982ETP+D technical specifications.
| Frequency | 915MHz |
| Gain | 2.6dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Power Dissipation | 1.66W |
| Noise Figure | 11.3dB |
| Nominal Supply Current | 168mA |
| Operating Supply Current | 193mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9982 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9982ETP+D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
