
The MAX9982ETP+TD is a mixer IC designed for operation at 915MHz. It has a gain of 2.6dB and operates from a 5V supply. The device is lead free and RoHS compliant. It is available in a tape and reel packaging format with a quantity of 2500 units. The mixer IC has a nominal supply current of 168mA and an operating supply current of 193mA. It is not radiation hardened.
Sign in to ask questions about the Maxim MAX9982ETP+TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9982ETP+TD technical specifications.
| Frequency | 915MHz |
| Gain | 2.6dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Power Dissipation | 1.66W |
| Noise Figure | 11.3dB |
| Nominal Supply Current | 168mA |
| Operating Supply Current | 193mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9982 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9982ETP+TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.