
The MAX9986AETP+ is a surface mount mixer with a frequency range of 815MHz and a gain of 8.2dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.1W. The device is lead free and RoHS compliant, packaged in a rail/Tube packaging with 60 units per package.
Maxim MAX9986AETP+ technical specifications.
| Frequency | 815MHz |
| Gain | 8.2dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Noise Figure | 10dB |
| Nominal Supply Current | 213mA |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9986A |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9986AETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
