Sign in to ask questions about the Maxim MAX9986ETP+D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9986ETP+D technical specifications.
| Frequency | 815MHz |
| Gain | 10dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Noise Figure | 9.3dB |
| Nominal Supply Current | 222mA |
| Operating Supply Current | 265mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9986E |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9986ETP+D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
