
The MAX9986ETP+TD is a mixer with a frequency of 815MHz and a gain of 10dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.1W. The device is lead free and RoHS compliant, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Maxim MAX9986ETP+TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9986ETP+TD technical specifications.
| Frequency | 815MHz |
| Gain | 10dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Noise Figure | 9.3dB |
| Nominal Supply Current | 222mA |
| Operating Supply Current | 265mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Gain | 11dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9986E |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9986ETP+TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
