
The MAX9988ETP+ is a clock generator with a frequency range of 1500 MHz to 2200 MHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.6W. The device is supplied with a voltage of 5V and has a current consumption of 221mA. It is packaged in a rail/Tube format and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX9988ETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9988ETP+ technical specifications.
| Frequency | 2.2GHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 1500 MHz to 2200 MHz |
| Operating Supply Current | 221mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 221mA |
| Termination | SMD/SMT |
| Thickness | 750um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9988ETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.