
The MAX998EUT+ is a SOT-23 surface mount CMOS logic IC designed for operation over a 2.7V to 5.5V supply voltage range. It features a high common mode rejection ratio of 95dB and a power supply rejection ratio of 100dB. The device has a response time of 20ns and a supply current of 300uA. It is RoHS compliant and suitable for use in applications where a high level of reliability is required. The MAX998EUT+ is packaged in a rail/Tube format and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Maxim MAX998EUT+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX998EUT+ technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 95dB |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX998EUT+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.