
MAXIM INTEGRATED PRODUCTS MAX999EUK+ Analogue Comparator, Rail to Rail, High Speed, 1, 4.5 ns, 2.7V to 5.5V, SOT-23, 5 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX999EUK+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX999EUK+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
