
This surface mount integrated circuit is a single-channel, general-purpose specialty logic component. It features a 2.7V to 5.5V supply voltage range, 6.5mA maximum supply current, and operates from -40°C to 85°C. Key performance metrics include a 1.5mV input offset voltage, 15uA input bias current, 86.02dB common mode rejection ratio, and 86.02dB power supply rejection ratio. The component offers a 4.5ns response time and 7ns propagation delay with CMOS output compatibility and push-pull, TTL output type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX999EUK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 86.02dB |
| Hysteresis | 3.5mV |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Input Current | 15uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 7ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Beyond-the-Rails™ |
| Supply Current | 6.5mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX999EUK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
