Switching Regulator 4.5V to 42V 32-Pin LGA EP
Maxim MAXM17544ALJ+ technical specifications.
| Category | Switching Regulator |
| Number of Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 32 |
| Package/Case | LGA EP |
| Package Family Name | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.