16-bit RISC microcontroller featuring a 20MHz core clock speed and 64KB of FLASH memory. This integrated circuit offers 2KB of RAM, 50 programmable I/O pins, and supports SPI, UART, 1-WIRE, and USART interfaces. Operating from 1.8V to 3.6V with a typical 3V supply, it includes peripherals such as POR, PWM, WDT, and LCD, along with 3 timers/counters and 2 UART channels. Packaged in QFN, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Maxim MAXQ2000-RAX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAXQ2000-RAX+ technical specifications.
| Access Time | 20us |
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Interface | SPI, UART, 1-WIRE, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ2000-RAX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.