16-bit RISC microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This industrial-grade integrated circuit offers 2048 bytes of RAM and 32768 words of ROM. It operates within a supply voltage range of 2.25V to 2.75V and boasts 50 I/O lines. The component is housed in a 56-terminal, 8x8mm TQFN package, suitable for industrial temperature ranges from -40°C to 85°C.
Maxim MAXQ2000-RBX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAXQ2000-RBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.