Maxim MAXQ2010-RFX+ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ2010-RFX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
