The MAXQ3108-FFN+ is a 16-bit microcontroller with 64KB of FLASH memory and an operating supply voltage of 3.6V. It is packaged in a TSSOP package and is rated for operation between -40°C and 85°C. The device supports multiple interfaces, including I2C, SPI, UART, and USART, and features peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is RoHS compliant and available in rail or tube packaging.
Maxim MAXQ3108-FFN+ technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| RoHS | Compliant |
No datasheet is available for this part.