Sign in to ask questions about the Maxim MAXQ3120-FFN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAXQ3120-FFN+ technical specifications.
| Access Time | 8us |
| Package/Case | BQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ3120-FFN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.