
The MAXQ314-RAN+ is a power measurement IC packaged in a 20-pin TQFN EP non-lead-frame SMT package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The IC is constructed from plastic material with a pin pitch of 0.65mm and a seated plane height of 0.75mm.
Sign in to ask questions about the Maxim MAXQ314-RAN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAXQ314-RAN+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Category | Power Measurement IC |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAXQ314-RAN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.