Maxim MAXQ3180-KIT technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MAXQ® |
| RoHS | Compliant |
No datasheet is available for this part.