
General purpose Analog Front End (AFE) IC featuring one 1-channel Analog-to-Digital Converter (ADC). This surface-mount component utilizes a 28-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads and a 0.65mm pin pitch. Operating from a 2.7V to 3.6V supply, it offers a typical supply voltage of 3.3V and a maximum input voltage range of 2.048V. The AFE supports serial SPI interface communication and operates within a temperature range of -40°C to 85°C.
Maxim MAXQ3183-RAN+ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Type | General Purpose |
| Category | General Purpose |
| Number of ADCs | 1 |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Type | Serial (SPI) |
| Maximum Input Voltage Range | 2.048V(Typ) |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 2.7V |
| Max Operating Supply Voltage | 3.6V |
| Typical Supply Current | 8.5mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of ADC Inputs | 1 |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAXQ3183-RAN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.