
The MAXQ610A-0000+ is a 64KB FLASH microcontroller with a 16-bit SPI and UART interface operating at up to 12MHz. It is available in a 60-pin module package and is RoHS compliant. The device features a watchdog timer, brown-out detect/reset, and power-on reset. It is designed to operate over a temperature range of 0°C to 70°C with a supply voltage of 1.7V to 3.6V.
Sign in to ask questions about the Maxim MAXQ610A-0000+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAXQ610A-0000+ technical specifications.
| Package/Case | Module |
| Data Bus Width | 16b |
| Frequency | 12MHz |
| Interface | SPI, USART, UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ610A-0000+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
