This 16-bit SPI/UART microcontroller features a 64KB FLASH memory and 2KB RAM. It operates at a maximum frequency of 12MHz and has a maximum supply voltage of 3.6V. The device is RoHS compliant and available in a surface mount LQFP package. It also includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Sign in to ask questions about the Maxim MAXQ610E-0000+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAXQ610E-0000+ technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 12MHz |
| Interface | SPI, USART, UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ610E-0000+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
