
16-bit RISC microcontroller featuring 64KB Flash program memory and 2KB RAM. Operates at a maximum clock rate of 12 MHz with dual USART and single SPI interfaces. Supports programmable operation across 1.8V, 2.5V, and 3.3V supply voltages, with a maximum operating voltage of 3.6V. Packaged as a die, this unpackaged, fully tested integrated circuit chip is designed for a temperature range of 0°C to 70°C.
Maxim MAXQ610X-0000 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Family Name | MAXQ |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 12MHz |
| Maximum CPU Frequency | 12MHz |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 2KB |
| Programmability | Yes |
| Number of Timers | 2 |
| Interface Type | SPI/USART |
| CAN | 0 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 2 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAXQ610X-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.