The MAXQ612J-0000+ is a 128KB FLASH microcontroller with a 16-bit data bus, operating at a maximum frequency of 12MHz and a supply voltage of 3.6V. It features a range of interfaces, including I2C, SPI, and USART, and is available in a module package. The device is designed to operate within a temperature range of 0°C to 70°C and is RoHS compliant.
Maxim MAXQ612J-0000+ technical specifications.
| Package/Case | Module |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of Programmable I/O | 44 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.