IC MCU 16BIT 48KB FLASH 44TQFP
Maxim MAXQ613K-0000+ technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | SPI, USART, UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | MAXQ® |
| RoHS | Compliant |
No datasheet is available for this part.