
16-bit RISC microcontroller with 32KB FLASH memory and 4KB RAM. Features SPI, UART, and LIN interfaces, operating at up to 16MHz. Offers 16 programmable I/Os and 3 timers/counters. Operates from 2.25V to 5.5V, with a maximum operating temperature of 125°C. Packaged in LQFP, RoHS compliant.
Sign in to ask questions about the Maxim MAXQ7667AACM/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAXQ7667AACM/V+ technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | SPI, UART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.25V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAXQ7667 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ7667AACM/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
