Sign in to ask questions about the Maxim MAXQ7667AACM/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAXQ7667AACM/V+T technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Data Bus Width | 16b |
| Interface | SPI, UART, LIN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Output Type | Digital |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, MAXQ® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAXQ7667AACM/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
