The MAXQ7670ATL/V+T is a 64KB FLASH microcontroller with SPI and CAN interfaces, operating at frequencies up to 16MHz. It features a QFN package and is rated for operating temperatures between -40°C and 125°C. This device is compliant with AEC-Q100 and is available in tape and reel packaging with a quantity of 2500 units per reel. The MAXQ7670ATL/V+T includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Maxim MAXQ7670ATL/V+T technical specifications.
| Package/Case | QFN |
| Data Bus Width | 16b |
| Interface | SPI, CAN |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.857W |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 7 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, MAXQ® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.