The MF10BJ is a commercial temperature 5V dual supply active filter from Maxim. It features a 20-pin CERDIP-20 package and operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a minimum supply voltage of 4V. It also has a negative supply voltage of -5V. The filter has 2 functions and a pin count of 20.
Maxim MF10BJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MF10BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.