The MF10BN is a commercial dual-operational amplifier with a maximum operating temperature of 70 degrees Celsius. It features 20 terminals and a JEDEC package code of R-PDIP-T20. The device measures 7.62mm in width and 26.16mm in length. It operates within a supply voltage range of -5V to 5V and is available in a 0.300 inch, plastic DIP-20 package.
Maxim MF10BN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.16 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MF10BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.