Operational Amplifier, 1 Function, featuring a 1000µV maximum input offset voltage and bipolar architecture. This 8-terminal device operates within a -25°C to 85°C temperature range, with a nominal supply voltage of ±15V and a maximum supply voltage of 20V. Key specifications include a 45mA maximum supply current, 1200V/µs nominal slew rate, 225kHz unity gain bandwidth, and a minimum voltage gain of 32000. The TO-3 package, identified by JEDEC code O-MBFM-P8, offers bottom terminal positioning and is designed for voltage-feedback applications.
Sign in to ask questions about the Maxim MX3554BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX3554BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 45 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 78 |
| Voltage Gain-Min | 32000 |
| Unity Gain BW-Nom | 225000 |
| Low-Bias | YES |
| Slew Rate-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX3554BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.