The MX390KD is a 28-pin dual 12-bit digital-to-analog converter with a commercial temperature grade and a supply voltage of 15V. It has a maximum supply current of 50mA. The device is packaged in a side-brazed, ceramic DIP-28 package. The MX390KD operates over a temperature range of 0 to 70 degrees Celsius. It is a type of digital-to-analog converter.
Sign in to ask questions about the Maxim MX390KD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX390KD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX390KD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.