The MX390SD is a dual D/A converter from Maxim, featuring a 28-pin R-CDIP-T28 package and a military temperature grade. It operates at a nominal supply voltage of 15V and has a maximum supply current of 50mA. The device is designed to withstand temperatures up to 125°C and is suitable for use in high-reliability applications. The MX390SD is a member of the data converters category of integrated circuits.
Sign in to ask questions about the Maxim MX390SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX390SD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX390SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.