Maxim MX536AJCWE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 800uA |
| Operating Supply Current | 1.2mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MX536AJCWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.