The MX536AJD is a commercial-grade RMS to DC converter from Maxim, operating within a temperature range of 0°C to 70°C. This device features 14 terminals and a dual terminal position. It has a maximum supply current of 2 and a nominal supply voltage of 15V, with a minimum and maximum supply voltage of 3V and 18V, respectively. The MX536AJD is available in a 14-pin R-GDIP-T14 package.
Maxim MX536AJD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX536AJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.