The MX536AJN+ is a 14-pin PDIP N RMS to DC converter from Maxim, operating within a temperature range of 0 to 70°C. It can handle a maximum single supply voltage of 24V and a minimum of 5V. The device has a maximum supply current of 1000mA. It is suitable for use in applications with dual supply voltages ranging from ±16.5V.
Maxim MX536AJN+ technical specifications.
| Maximum Single Supply Voltage | 24V |
| Minimum Single Supply Voltage | 5V |
| Maximum Supply Current | 1000uA |
| Maximum Dual Supply Voltage | ±16.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Minimum Dual Supply Voltage | 2|-2.5V |
| Pin Count | 14 |
| Package/Case | PDIP N |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MX536AJN+ to view detailed technical specifications.
No datasheet is available for this part.