The MX536AJQ is a commercial-grade RMS to DC converter from Maxim, operating between 0°C and 70°C. It features 14 terminals in a dual terminal position and has a maximum supply current of 2mA. The converter is available in a 14-pin GDIP package, suitable for ceramic DIP-14 mounting. It is designed for use in specialized converter applications, offering a reliable solution for converting RMS signals to DC.
Maxim MX536AJQ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX536AJQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.