The MX536AKH is a commercial-grade RMS to DC converter with a maximum operating temperature of 70 degrees Celsius. It has 10 terminals and is mounted on the bottom. The device has a nominal supply voltage of 15V and a maximum supply current of 2mA. It operates within a temperature range of 0 to 70 degrees Celsius. The MX536AKH is available in a 10-pin metal can TO-100 package.
Maxim MX536AKH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX536AKH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.