The MX536ASH is a 10-pin military-grade RMS to DC converter from Maxim, operating within a temperature range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 15V, a minimum supply voltage of 3V, and a maximum supply voltage of 18V. The device has a maximum supply current of 2mA and is available in a TO-100 package type. The MX536ASH is a specialized converter designed for use in harsh environments.
Maxim MX536ASH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX536ASH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.