The MX566AKD is a dual D/A converter from Maxim, featuring a commercial temperature grade and 24 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply current of 20uA and is available in a 24-pin ceramic DIP package.
Maxim MX566AKD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 20 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.