The MX574AJP-T is a 28-pin quad ADC successive approximation converter with a commercial operating temperature range of 0°C to 70°C. It has a nominal supply voltage of 15V and can accept analog input voltages between -10V and 10V. The device is packaged in a QCCJ package with a width and length of 11.505mm. It has 28 terminals and a single function.
Maxim MX574AJP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX574AJP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.