The MX574AKP-T is a 28-pin quad successive approximation analog-to-digital converter from Maxim. It operates at a nominal supply voltage of 15V and has a commercial temperature grade. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 12-bit resolution and a maximum analog input voltage of 10V. The MX574AKP-T is packaged in a QCCJ-28 package type.
Sign in to ask questions about the Maxim MX574AKP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX574AKP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX574AKP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.