The MX636KH RMS to DC converter from Maxim operates over a commercial temperature range of 0 to 70 degrees Celsius. It features a 10-pin TO-100 metal can package with terminals positioned on the bottom. The device has a single function and a maximum supply current of 1mA. It can handle a nominal supply voltage of 3V, with a minimum of 2V and a maximum of 16.5V.
Maxim MX636KH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 16.5 |
| Converter Type | RMS TO DC CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX636KH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.