The MX674AKEPI is a 28-pin successive approximation analog-to-digital converter from Maxim, operating within a temperature range of -40°C to 85°C. This industrial-grade ADC has a nominal supply voltage of 15V and supports analog input voltages between -10V and 10V. The device is packaged in a plastic DIP-28 format, measuring 15.24mm in width and 36.83mm in length.
Sign in to ask questions about the Maxim MX674AKEPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX674AKEPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX674AKEPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.