The MX674AKP+ is a dual 12-bit analog-to-digital converter with a conversion rate of 66KS/s. It features a parallel interface and is available in a lead-free PLCC package. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 265mW. It is RoHS compliant and suitable for surface mount applications.
Maxim MX674AKP+ technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 66KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 265mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.