The MX674ALN is a 28-pin dual analog-to-digital converter (ADC) IC from Maxim, featuring a successive approximation architecture. It operates at a nominal supply voltage of 15V and has a maximum supply current of 10mA. The device is rated for commercial temperature grade and is packaged in a DIP28 package. The MX674ALN has a maximum analog input voltage range of -10V to 10V and supports 12-bit resolution.
Maxim MX674ALN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.