
The MX7224KEWN+T is an 8-bit digital-to-analog converter with a dual supply voltage range of 14.25V to 15.75V. It features a full scale error of 1.5LSB and an integral nonlinearity of 1LSB. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 450mW. It is available in a surface mount SOIC package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MX7224KEWN+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7224 |
| Settling Time | 2us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MX7224KEWN+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.