The MX7224LP is a commercial-grade 8-bit digital-to-analog converter with a nominal supply voltage of 15V and a maximum supply current of 6uA. It features a quad terminal position and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 0.453 x 0.453 inch plastic LCC-20 package.
Maxim MX7224LP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.