The MX7224LP-T is a commercial-grade 8-bit digital-to-analog converter with a maximum operating temperature of 70°C. It features 20 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J20. The device measures 8.965mm in width and length and has a maximum supply current of 6mA. The MX7224LP-T operates within a commercial temperature grade and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MX7224LP-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7224LP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7224LP-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.