The MX7225KCWG is a commercial-grade digital-to-analog converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 24 terminals and a dual terminal position, packaged in a 7.5mm wide and 15.4mm long R-PDSO-G24 package. The device has a nominal supply voltage of 15V and a maximum supply current of 10mA. It is designed for use in commercial-grade applications and is compliant with various specifications.
Sign in to ask questions about the Maxim MX7225KCWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MX7225KCWG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MX7225KCWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.