The MX7225KCWG+T is an 8-bit, 4-channel digital-to-analog converter (DAC) from Maxim. It operates on a dual 15.75V supply and features a maximum power dissipation of 500mW. The device is packaged in a SOIC-16 case and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The MX7225KCWG+T is RoHS compliant and lead free.
Maxim MX7225KCWG+T technical specifications.
| Package/Case | SOIC |
| Full Scale Error | 1.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | MX7225 |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.